
TEC1-19908L-S | |
|---|---|
DigiKey Part Number | 2985-TEC1-19908L-S-ND |
Manufacturer | |
Manufacturer Product Number | TEC1-19908L-S |
Description | TE MODULE,199 COUPLES,8A,SIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 118.0W @ 25°C 8.5 A 90°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Qmax @ Th | 118.0W @ 25°C | |
Delta Tmax @ Th | 68°C @ 25°C | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 24.1 V | |
Operating Temperature | 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,23000 € | 33,23 € |
| 5 | 31,21200 € | 156,06 € |
| 10 | 30,38500 € | 303,85 € |
| 25 | 29,32440 € | 733,11 € |
| 50 | 28,54720 € | 1.427,36 € |
| 100 | 27,79050 € | 2.779,05 € |
| Unit Price without VAT: | 33,23000 € |
|---|---|
| Unit Price with VAT: | 39,54370 € |




