
J1-00105 | |
|---|---|
DigiKey Part Number | 5256-J1-00105-ND |
Manufacturer | |
Manufacturer Product Number | J1-00105 |
Description | DUAL AXIS SWITCH JOYSTICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Joystick | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -20°C ~ 50°C | |
Panel Cutout Dimensions | Circular - 19.05mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,40000 € | 71,40 € |
| 10 | 59,05300 € | 590,53 € |
| 25 | 55,03360 € | 1.375,84 € |
| 50 | 52,35020 € | 2.617,51 € |
| 100 | 49,96560 € | 4.996,56 € |
| Unit Price without VAT: | 71,40000 € |
|---|---|
| Unit Price with VAT: | 84,96600 € |


