10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSM22-X

DigiKey Part Number
5256-HSM22-X-ND
Manufacturer
Manufacturer Product Number
HSM22-X
Description
POT HALL EFFECT IC DUAL OUTPUT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETI Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±0.5%
Power (Watts)
-
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
360°
Resistive Material
-
Termination Style
Wire Leads
Actuator Type
Flatted
Actuator Length
0.910" (23.11mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.885" Dia (22.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1192,95000 €192,95 €
10159,75100 €1.597,51 €
25148,13080 €3.703,27 €
50139,89540 €6.994,77 €
Unit Price without VAT:192,95000 €
Unit Price with VAT:229,61050 €