
HSM22-S | |
|---|---|
DigiKey Part Number | 5256-HSM22-S-ND |
Manufacturer | |
Manufacturer Product Number | HSM22-S |
Description | POT HALL EFFECT IC SINGLE OUTPUT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.5% | |
Power (Watts) | - | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 360° | |
Resistive Material | - | |
Termination Style | Wire Leads | |
Actuator Type | Flatted | |
Actuator Length | 0.910" (23.11mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,09000 € | 162,09 € |
| 10 | 134,22000 € | 1.342,20 € |
| 25 | 124,46120 € | 3.111,53 € |
| 50 | 117,54320 € | 5.877,16 € |
| Unit Price without VAT: | 162,09000 € |
|---|---|
| Unit Price with VAT: | 192,88710 € |



