
ET85604 | |
|---|---|
DigiKey Part Number | 5997-ET85604TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET85604 |
Description | IC OPAMP 4 CIRCUIT SOP14 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOP |
Datasheet | Datasheet |
Category | Gain Bandwidth Product 10 MHz |
Mfr | Voltage - Input Offset 300 µV |
Packaging Tape & Reel (TR) | Current - Supply 550µA (x4 Channels) |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 6.5V/µs | Supplier Device Package 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,36800 € | 3,68 € |
| 100 | 0,18850 € | 18,85 € |
| 1.000 | 0,15935 € | 159,35 € |
| 3.000 | 0,14650 € | 439,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

