
ET85001 | |
|---|---|
DigiKey Part Number | 5997-ET85001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET85001 |
Description | 1MHz genaral OPA |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 5 pA |
Mfr | Voltage - Input Offset 400 mV |
Packaging Tape & Reel (TR) | Current - Supply 60µA |
Part Status Active | Current - Output / Channel 40 mA |
Amplifier Type | Voltage - Supply Span (Min) 1.8 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 5.5 V |
Output Type Single Ended, Rail-to-Rail | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,05400 € | 5,40 € |
| 1.000 | 0,04626 € | 46,26 € |
| 3.000 | 0,04198 € | 125,94 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

