
ET7304 | |
|---|---|
DigiKey Part Number | 5997-ET7304TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET7304 |
Description | Type-c controller with pd3.0 |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 I2C Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 3.0 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,43000 € | 4,30 € |
| 100 | 0,21520 € | 21,52 € |
| 1.000 | 0,18417 € | 184,17 € |
| 3.000 | 0,16954 € | 508,62 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

