
ET63530 | |
|---|---|
DigiKey Part Number | 5997-ET63530TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET63530 |
Description | 300mA Ultra-Low IQ Enable Input |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.1V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,07000 € | 0,07 € |
| 10 | 0,05800 € | 0,58 € |
| 100 | 0,05100 € | 5,10 € |
| 1.000 | 0,04462 € | 44,62 € |
| Unit Price without VAT: | 0,07000 € |
|---|---|
| Unit Price with VAT: | 0,08330 € |

