
ET63318YB | |
|---|---|
DigiKey Part Number | 5997-ET63318YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET63318YB |
Description | 0.6uA IQ, 150mA 1.8V LDO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.6V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 900 nA |
Packaging Tape & Reel (TR) | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,06000 € | 6,00 € |
| 1.000 | 0,05140 € | 51,40 € |
| 3.000 | 0,04284 € | 128,52 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

