
ET5H733M2 | |
|---|---|
DigiKey Part Number | 5997-ET5H733M2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5H733M2 |
Description | 3.3V 300mA High Input EN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-ESOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-ESOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,07140 € | 7,14 € |
| 1.000 | 0,06110 € | 61,10 € |
| 3.000 | 0,05680 € | 170,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

