
ET5H6ADJ | |
|---|---|
DigiKey Part Number | 5997-ET5H6ADJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5H6ADJ |
Description | IC REG LIN POS ADJ 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.95V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 80 µA |
Part Status Active | PSRR 90dB (1kHz) |
Output Configuration | Control Features Adj/EN |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 24V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,09180 € | 9,18 € |
| 1.000 | 0,07904 € | 79,04 € |
| 3.000 | 0,07309 € | 219,27 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

