
ET5H570F | |
|---|---|
DigiKey Part Number | 5997-ET5H570FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5H570F |
Description | 300mA Low IQ WIth EN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 300mA | |
Current - Output | ||
PSRR | 52dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,12610 € | 12,61 € |
| 500 | 0,11032 € | 55,16 € |
| 1.000 | 0,09455 € | 94,55 € |
| 3.000 | 0,07879 € | 236,37 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

