
ET5H550F | |
|---|---|
DigiKey Part Number | 5997-ET5H550FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5H550F |
Description | 300mA Low IQ WIth EN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.5V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 52dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 40V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,12550 € | 12,55 € |
| 500 | 0,10982 € | 54,91 € |
| 1.000 | 0,09412 € | 94,12 € |
| 3.000 | 0,07843 € | 235,29 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

