
ET5H533F | |
|---|---|
DigiKey Part Number | 5997-ET5H533FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5H533F |
Description | IC REG LINEAR 3.3V 300MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.5V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6.5 µA |
Packaging Tape & Reel (TR) | PSRR 52dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,04080 € | 4,08 € |
| 1.000 | 0,03485 € | 34,85 € |
| 3.000 | 0,03230 € | 96,90 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

