
ET5H236 | |
|---|---|
DigiKey Part Number | 5997-ET5H236TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5H236 |
Description | 300mA Low IQ WIth EN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.25V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 36V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,10130 € | 10,13 € |
| 500 | 0,08868 € | 44,34 € |
| 1.000 | 0,07601 € | 76,01 € |
| 3.000 | 0,06334 € | 190,02 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

