
ET5H233F | |
|---|---|
DigiKey Part Number | 5997-ET5H233FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5H233F |
Description | IC REG LINEAR 3.3V 300MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.3V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 4.5 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,03990 € | 3,99 € |
| 1.000 | 0,03400 € | 34,00 € |
| 3.000 | 0,03145 € | 94,35 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

