
ET5H218YB | |
|---|---|
DigiKey Part Number | 5997-ET5H218YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5H218YB |
Description | 1.8V 300mA High Input EN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.65V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,03440 € | 3,44 € |
| 1.000 | 0,02840 € | 28,40 € |
| 3.000 | 0,02582 € | 77,46 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

