
ET53628YB | |
|---|---|
DigiKey Part Number | 5997-ET53628YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET53628YB |
Description | High PSRR 300mA 2.8V LDO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.25V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 70 µA |
Packaging Tape & Reel (TR) | PSRR 78dB ~ 65dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,04000 € | 0,04 € |
| 10 | 0,02600 € | 0,26 € |
| 100 | 0,01710 € | 1,71 € |
| 1.000 | 0,01199 € | 11,99 € |
| 3.000 | 0,01114 € | 33,42 € |
| Unit Price without VAT: | 0,04000 € |
|---|---|
| Unit Price with VAT: | 0,04760 € |

