
ET53618YB | |
|---|---|
DigiKey Part Number | 5997-ET53618YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET53618YB |
Description | High PSRR 300mA 1.8V LDO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 78dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05200 € | 0,52 € |
| 100 | 0,02580 € | 2,58 € |
| 1.000 | 0,02065 € | 20,65 € |
| 3.000 | 0,01893 € | 56,79 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

