
ET536105YB | |
|---|---|
DigiKey Part Number | 5997-ET536105YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET536105YB |
Description | 1.05V 300MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.55V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 1.05V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,06000 € | 0,06 € |
| 10 | 0,05400 € | 0,54 € |
| 100 | 0,04820 € | 4,82 € |
| 500 | 0,04224 € | 21,12 € |
| 1.000 | 0,03620 € | 36,20 € |
| 3.000 | 0,03016 € | 90,48 € |
| Unit Price without VAT: | 0,06000 € |
|---|---|
| Unit Price with VAT: | 0,07140 € |

