Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET53130YB

DigiKey Part Number
5997-ET53130YBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET53130YB
Description
300mA 3.0V LDO
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
80dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.700
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05200 €0,52 €
1000,02580 €2,58 €
1.0000,02065 €20,65 €
3.0000,01893 €56,79 €
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €