
ET53129YB | |
|---|---|
DigiKey Part Number | 5997-ET53129YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET53129YB |
Description | 2.9V 300MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.216V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 2.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,09660 € | 9,66 € |
| 500 | 0,08448 € | 42,24 € |
| 1.000 | 0,07240 € | 72,40 € |
| 3.000 | 0,06033 € | 180,99 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

