Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET53128YB

DigiKey Part Number
5997-ET53128YBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET53128YB
Description
300mA 2.8V LDO
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
25 µA
Series
Current - Supply (Max)
425 µA
Packaging
Tape & Reel (TR)
PSRR
80dB ~ 40dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
4-DFN (1x1)
Voltage Dropout (Max)
0.135V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.790
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06900 €0,69 €
1000,03430 €3,43 €
1.0000,02913 €29,13 €
3.0000,02741 €82,23 €
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €