
ET53118YB | |
|---|---|
DigiKey Part Number | 5997-ET53118YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET53118YB |
Description | 300mA 1.8V LDO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Series | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.18V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,03430 € | 3,43 € |
| 1.000 | 0,03170 € | 31,70 € |
| 3.000 | 0,02913 € | 87,39 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

