
ET53112YB | |
|---|---|
DigiKey Part Number | 5997-ET53112YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET53112YB |
Description | 300mA 1.2V LDO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Series | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.7V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,04280 € | 4,28 € |
| 1.000 | 0,03684 € | 36,84 € |
| 3.000 | 0,03341 € | 100,23 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

