
ET52333 | |
|---|---|
DigiKey Part Number | 5997-ET52333TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET52333 |
Description | 300mA Low IQ High PSRR Low Noise |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.24V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,03000 € | 0,03 € |
| 10 | 0,02000 € | 0,20 € |
| 100 | 0,01700 € | 1,70 € |
| 1.000 | 0,01487 € | 14,87 € |
| 3.000 | 0,01275 € | 38,25 € |
| Unit Price without VAT: | 0,03000 € |
|---|---|
| Unit Price with VAT: | 0,03570 € |

