Linear Voltage Regulator IC Positive Fixed Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET51633B

DigiKey Part Number
5997-ET51633BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET51633B
Description
3.3V 300MA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.35V @ 300mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Voltage - Input (Max)
5.5V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,07000 €0,07 €
100,06500 €0,65 €
1000,05750 €5,75 €
5000,05028 €25,14 €
1.0000,04309 €43,09 €
3.0000,03591 €107,73 €
Unit Price without VAT:0,07000 €
Unit Price with VAT:0,08330 €