
ABS+175B1 | |
|---|---|
DigiKey Part Number | 4370-ABS+175B1-ND |
Manufacturer | |
Manufacturer Product Number | ABS+175B1 |
Description | ESUN ABS (1.75MM,1000G)BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Black ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | eSUN | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | ABS (Acrylonitrile Butadiene Styrene) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 40Mpa | |
Flex Strength | 68Mpa | |
Density | 1.06g/cm³ | |
Operating Temperature | 230°C ~ 270°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,22000 € | 18,22 € |
| 10 | 16,15400 € | 161,54 € |
| 25 | 15,40200 € | 385,05 € |
| 50 | 14,85620 € | 742,81 € |
| 100 | 14,33030 € | 1.433,03 € |
| 250 | 13,66360 € | 3.415,90 € |
| 500 | 13,18010 € | 6.590,05 € |
| Unit Price without VAT: | 18,22000 € |
|---|---|
| Unit Price with VAT: | 21,68180 € |






