MFR Recommended



XT3751000A | |
|---|---|
DigiKey Part Number | RPC2973-ND |
Manufacturer | |
Manufacturer Product Number | XT3751000A |
Description | BARBED FASTENER NYLON BLACK |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" x 1.000" (1.58mm x 25.40mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | XT3751000A Models |
Category | Head Diameter 1.000" (25.40mm) 1" |
Manufacturer Essentra Components | Head Height 0.100" (2.54mm) |
Series | Hole Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Grip Range 0.062" x 1.000" (1.58mm x 25.40mm) |
Part Status Obsolete | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 1.196" (30.38mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 27XT3751000 | Essentra Components | 0 | RPC10414-ND | 0,35171 € | MFR Recommended |


