
27XT3751000 | |
|---|---|
DigiKey Part Number | RPC10414-ND |
Manufacturer | |
Manufacturer Product Number | 27XT3751000 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 1.000" (1.58mm ~ 25.40mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.197" (30.40mm) | |
Head Diameter | 1.000" (25.40mm) 1" | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.375" (9.53mm) 3/8" | |
Grip Range | 0.062" ~ 1.000" (1.58mm ~ 25.40mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35614 € | 356,14 € |
| Unit Price without VAT: | 0,35614 € |
|---|---|
| Unit Price with VAT: | 0,42381 € |

