
WS1920A | |
|---|---|
DigiKey Part Number | WS1920A-ND |
Manufacturer | |
Manufacturer Product Number | WS1920A |
Description | WASHER SHOULDER M12 NYLON |
Customer Reference | |
Detailed Description | M12 Shoulder Washer 0.752" (19.10mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | M12 | |
Diameter - Inside | 0.874" (22.20mm) | |
Diameter - Outside | 1.130" (28.70mm) | |
Diameter - Shoulder | 1.000" (25.40mm) 1" | |
Thickness - Overall | 0.752" (19.10mm) | |
Length - Below Head | 0.689" (17.50mm) | |
Material | Nylon |


