


12SWS3582 | |
|---|---|
DigiKey Part Number | RPC6525-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3582 |
Description | WASHER SHOULDER 7/8" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7/8" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3582 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 7/8" | |
Diameter - Inside | 0.875" (22.23mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Diameter - Shoulder | 1.000" (25.40mm) 1" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25600 € | 1,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21600 € | 5,40 € |
| 50 | 0,20160 € | 10,08 € |
| 100 | 0,18880 € | 18,88 € |
| 250 | 0,17400 € | 43,50 € |
| 500 | 0,16420 € | 82,10 € |
| 1.000 | 0,15542 € | 155,42 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

