
WS1890A | |
|---|---|
DigiKey Part Number | WS1890A-ND |
Manufacturer | |
Manufacturer Product Number | WS1890A |
Description | WASHER SHOULDER M12 NYLON |
Customer Reference | |
Detailed Description | M12 Shoulder Washer 0.378" (9.60mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | M12 | |
Diameter - Inside | 0.752" (19.10mm) | |
Diameter - Outside | 1.130" (28.70mm) | |
Diameter - Shoulder | 0.882" (22.40mm) | |
Thickness - Overall | 0.378" (9.60mm) | |
Length - Below Head | 0.313" (7.95mm) 5/16" | |
Material | Nylon |


