


12SWS3688 | |
|---|---|
DigiKey Part Number | RPC6529-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3688 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3688 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | 0.750" (19.05mm) 3/4" | |
Diameter - Outside | 0.800" (20.32mm) | |
Length - Below Head | 0.313" (7.95mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18520 € | 4,63 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,16180 € | 16,18 € |
| 250 | 0,14896 € | 37,24 € |
| 500 | 0,14044 € | 70,22 € |
| 1.000 | 0,13285 € | 132,85 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

