WS1860A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1.887
Unit Price: 0,50000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS1860A

DigiKey Part Number
WS1860A-ND
Manufacturer
Manufacturer Product Number
WS1860A
Description
WASHER SHOULDER M12 NYLON
Customer Reference
Detailed Description
M12 Shoulder Washer 0.315" (8.00mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.563" (14.30mm)
Manufacturer
Essentra Components
Diameter - Outside
0.875" (22.23mm) 7/8"
Series
Diameter - Shoulder
0.752" (19.10mm)
Packaging
Bulk
Thickness - Overall
0.315" (8.00mm)
Part Status
Obsolete
Length - Below Head
0.252" (6.40mm)
Thread/Screw/Hole Size
M12
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS3595Essentra Components1.887RPC6526-ND0,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable