


12SWS3595 | |
|---|---|
DigiKey Part Number | RPC6526-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3595 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.313" (7.95mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3595 Models |
Category | Diameter - Inside 0.562" (14.27mm) |
Manufacturer Essentra Components | Diameter - Outside 0.750" (19.05mm) 3/4" |
Series | Thickness - Overall 0.313" (7.95mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41800 € | 2,09 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,35360 € | 8,84 € |
| 50 | 0,33120 € | 16,56 € |
| 100 | 0,31090 € | 31,09 € |
| 250 | 0,28752 € | 71,88 € |
| 500 | 0,27204 € | 136,02 € |
| 1.000 | 0,25817 € | 258,17 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

