


WS1790A | |
|---|---|
DigiKey Part Number | WS1790A-ND |
Manufacturer | |
Manufacturer Product Number | WS1790A |
Description | WASHER SHOULDER M12 NYLON |
Customer Reference | |
Detailed Description | M12 Shoulder Washer 0.374" (9.50mm) Thick Nylon |
Category | Diameter - Inside 0.504" (12.80mm) |
Manufacturer Essentra Components | Diameter - Outside 0.752" (19.10mm) |
Series | Diameter - Shoulder 0.626" (15.90mm) |
Packaging Bulk | Thickness - Overall 0.374" (9.50mm) |
Part Status Obsolete | Length - Below Head 0.311" (7.91mm) |
Thread/Screw/Hole Size M12 | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12SWS3025 | Essentra Components | 0 | RPC6348-ND | 0,14000 € | Similar |


