


12SWS3025 | |
|---|---|
DigiKey Part Number | RPC6348-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3025 |
Description | WASHER SHOULDER M12 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2" Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3025 Models |
Category | Thread/Screw/Hole Size 1/2" |
Manufacturer Essentra Components | Diameter - Inside 0.505" (12.83mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,09790 € | 9,79 € |
| 250 | 0,09172 € | 22,93 € |
| 500 | 0,08734 € | 43,67 € |
| 1.000 | 0,08316 € | 83,16 € |
| 3.000 | 0,07695 € | 230,85 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

