WS1570A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 9.283
Unit Price: 0,15000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS1570A

DigiKey Part Number
WS1570A-ND
Manufacturer
Manufacturer Product Number
WS1570A
Description
WASHER SHOULDER M8 NYLON
Customer Reference
Detailed Description
M8 Shoulder Washer 0.685" (17.40mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.315" (8.00mm)
Manufacturer
Essentra Components
Diameter - Outside
0.492" (12.50mm)
Series
Diameter - Shoulder
0.370" (9.40mm)
Packaging
Bulk
Thickness - Overall
0.685" (17.40mm)
Part Status
Obsolete
Length - Below Head
0.630" (16.00mm)
Thread/Screw/Hole Size
M8
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS1069Essentra Components9.283RPC6388-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable