


12SWS1069 | |
|---|---|
DigiKey Part Number | RPC6388-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1069 |
Description | WASHER SHOULDER 5/16" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16" Shoulder Washer 0.685" (17.40mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1069 Models |
Category | Diameter - Inside 0.315" (8.00mm) |
Manufacturer Essentra Components | Diameter - Outside 0.370" (9.40mm) |
Series | Diameter - Shoulder 0.370" (9.40mm) |
Packaging Bulk | Thickness - Overall 0.685" (17.40mm) |
Part Status Active | Length - Below Head 0.630" (16.00mm) |
Thread/Screw/Hole Size 5/16" | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,08860 € | 8,86 € |
| 250 | 0,08124 € | 20,31 € |
| 500 | 0,07638 € | 38,19 € |
| 1.000 | 0,07204 € | 72,04 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

