
WS1540A | |
|---|---|
DigiKey Part Number | WS1540A-ND |
Manufacturer | |
Manufacturer Product Number | WS1540A |
Description | WASHER SHOULDER M6 NYLON |
Customer Reference | |
Detailed Description | M6 Shoulder Washer 0.280" (7.10mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | M6 | |
Diameter - Inside | 0.291" (7.40mm) | |
Diameter - Outside | 0.674" (17.10mm) | |
Diameter - Shoulder | 0.500" (12.70mm) 1/2" | |
Thickness - Overall | 0.280" (7.10mm) | |
Length - Below Head | 0.185" (4.70mm) | |
Material | Nylon |


