


12SWS2508 | |
|---|---|
DigiKey Part Number | RPC6503-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2508 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2508 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.290" (7.37mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Diameter - Shoulder | 0.500" (12.70mm) 1/2" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12200 € | 3,05 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,10580 € | 10,58 € |
| 250 | 0,09712 € | 24,28 € |
| 500 | 0,09134 € | 45,67 € |
| 1.000 | 0,08621 € | 86,21 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

