WS1490A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 4.577
Unit Price: 0,23000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS1490A

DigiKey Part Number
WS1490A-ND
Manufacturer
Manufacturer Product Number
WS1490A
Description
WASHER SHOULDER M6 NYLON
Customer Reference
Detailed Description
M6 Shoulder Washer 0.937" (23.80mm) 15/16" Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.260" (6.60mm)
Manufacturer
Essentra Components
Diameter - Outside
0.626" (15.90mm)
Series
Diameter - Shoulder
0.374" (9.50mm)
Packaging
Bulk
Thickness - Overall
0.937" (23.80mm) 15/16"
Part Status
Obsolete
Length - Below Head
0.811" (20.60mm)
Thread/Screw/Hole Size
M6
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS3504Essentra Components4.577RPC6522-ND0,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable