


12SWS3504 | |
|---|---|
DigiKey Part Number | RPC6522-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3504 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer 0.937" (23.80mm) 15/16" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3504 Models |
Category | Thread/Screw/Hole Size 1/4" |
Manufacturer Essentra Components | Diameter - Inside 0.260" (6.60mm) |
Series | Diameter - Outside 0.375" (9.53mm) |
Packaging Bulk | Thickness - Overall 0.937" (23.80mm) 15/16" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19000 € | 0,95 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16000 € | 4,00 € |
| 50 | 0,14940 € | 7,47 € |
| 100 | 0,13970 € | 13,97 € |
| 250 | 0,12852 € | 32,13 € |
| 500 | 0,12106 € | 60,53 € |
| 1.000 | 0,11443 € | 114,43 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

