
WS1440A | |
|---|---|
DigiKey Part Number | WS1440A-ND |
Manufacturer | |
Manufacturer Product Number | WS1440A |
Description | WASHER SHOULDER M6 NYLON |
Customer Reference | |
Detailed Description | M6 Shoulder Washer 0.150" (3.80mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | M6 | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.563" (14.30mm) 9/16" | |
Diameter - Shoulder | 0.299" (7.60mm) | |
Thickness - Overall | 0.150" (3.80mm) | |
Length - Below Head | 0.102" (2.60mm) | |
Material | Nylon |


