


12SWS1151 | |
|---|---|
DigiKey Part Number | RPC6467-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1151 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer 0.150" (3.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1151 Models |
Category | Diameter - Inside 0.260" (6.60mm) |
Manufacturer Essentra Components | Diameter - Outside 0.300" (7.62mm) |
Series | Diameter - Shoulder 0.300" (7.62mm) |
Packaging Bulk | Thickness - Overall 0.150" (3.81mm) |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18200 € | 0,91 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15280 € | 3,82 € |
| 50 | 0,14240 € | 7,12 € |
| 100 | 0,13330 € | 13,33 € |
| 250 | 0,12252 € | 30,63 € |
| 500 | 0,11542 € | 57,71 € |
| 1.000 | 0,10906 € | 109,06 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

