
WS1300A | |
|---|---|
DigiKey Part Number | WS1300A-ND |
Manufacturer | |
Manufacturer Product Number | WS1300A |
Description | WASHER SHOULDER M6 NYLON |
Customer Reference | |
Detailed Description | M6 Shoulder Washer 0.130" (3.30mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | M6 | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.614" (15.60mm) | |
Diameter - Shoulder | 0.346" (8.80mm) | |
Thickness - Overall | 0.130" (3.30mm) | |
Length - Below Head | 0.067" (1.70mm) | |
Material | Nylon |


