1/4" Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS1072

DigiKey Part Number
RPC6498-ND
Manufacturer
Manufacturer Product Number
12SWS1072
Description
WASHER SHOULDER 1/4" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4" Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS1072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
1/4"
Diameter - Inside
0.252" (6.40mm)
Diameter - Outside
0.346" (8.79mm)
Length - Below Head
0.065" (1.65mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.485
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,11000 €0,11 €
50,09000 €0,45 €
100,08300 €0,83 €
250,07440 €1,86 €
500,06920 €3,46 €
1000,06440 €6,44 €
2500,05892 €14,73 €
5000,05528 €27,64 €
1.0000,05204 €52,04 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €