WS1200A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 0
Unit Price: 0,24000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS1200A

DigiKey Part Number
WS1200A-ND
Manufacturer
Manufacturer Product Number
WS1200A
Description
WASHER SHOULDER M5 NYLON
Customer Reference
Detailed Description
M5 Shoulder Washer 0.165" (4.20mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.221" (5.61mm)
Manufacturer
Essentra Components
Diameter - Outside
0.394" (10.01mm)
Series
Diameter - Shoulder
0.256" (6.50mm)
Packaging
Bulk
Thickness - Overall
0.165" (4.20mm)
Part Status
Obsolete
Length - Below Head
0.126" (3.20mm)
Thread/Screw/Hole Size
M5
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS0873Essentra Components0RPC6451-ND0,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable