


12SWS0873 | |
|---|---|
DigiKey Part Number | RPC6451-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0873 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.165" (4.19mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0873 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | 0.221" (5.61mm) | |
Diameter - Outside | 0.256" (6.50mm) | |
Diameter - Shoulder | 0.256" (6.50mm) | |
Thickness - Overall | 0.165" (4.19mm) | |
Length - Below Head | 0.126" (3.20mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16480 € | 4,12 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,14370 € | 14,37 € |
| 250 | 0,13220 € | 33,05 € |
| 500 | 0,12454 € | 62,27 € |
| 1.000 | 0,11773 € | 117,73 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

